The Murata WFC02R24D05E is a dual-output DC-DC converter with a nominal input voltage of 24V and two 5V outputs, each capable of delivering 200mA. The device is packaged in a DIP format and is not RoHS compliant. It features a high isolation voltage of 1.5kV and an output power of 1W. The WFC02R24D05E is part of the WFC02R series.
Murata WFC02R24D05E technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 17 |
| RoHS Compliant | No |
| Series | WFC02R |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.