Rf Module Wi-fi 802.11 2.4GHZ
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Receiving | 100mA |
| Current - Transmitting | 180mA |
| Data Rate | 65Mbps |
| Frequency | 2.4GHz |
| Interface | SDIO, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |