Sign in to ask questions about the Murata WLS1271L-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata WLS1271L-S technical specifications.
| Package/Case | Module |
| Data Rate | 3Mbps |
| Interface | SDIO, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 4.2V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Murata WLS1271L-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.