The Murata WPC03R24S15E is a single output DC-DC converter with a nominal input voltage of 24V and an output voltage of 15V. It has an output current of 200mA and an output power of 3W. The converter is packaged in a DIP package and is not RoHS compliant. It has an isolation voltage of 1.5kV, making it suitable for applications requiring electrical isolation.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 17 |
| RoHS Compliant | No |
| Series | WPC03R |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |