The Murata WPN20R12S12 is a single output DC-DC converter with a nominal input voltage of 12V and an output power of 20W. It features a current output of 1.66A and an isolation voltage of 1.5kV. The converter is packaged in a DIP format and is not RoHS compliant.
Murata WPN20R12S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.66A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 20W |
| RoHS Compliant | No |
| Series | WPN20R |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.