Murata WPN20R24D05C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 14 |
| Series | WPN20R |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata WPN20R24D05C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.