The Murata WPN20R24D15 is a dual output DC-DC converter with a nominal input voltage of 24V and output power of 10W. Each output provides 670mA of current and 15V of voltage, with a package case type of DIP. The converter has an isolation voltage of 1.5kV, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 670mA |
| Current - Output 2 | 670mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| RoHS Compliant | No |
| Series | WPN20R |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |