Bluetooth v2.1 + EDR SMART SOC Class II 2.1781Mbps 31-Pin SMD T/R
Murata WT12-A-AI technical specifications.
| Package/Case | Module |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Sensitivity | -84dBm |
| Series | WT |
| RoHS | Compliant |
No datasheet is available for this part.