WT32 module, U.FL connector
Checking distributor stock and pricing after the page loads.
Murata WT32-E-AI technical specifications.
| Package/Case | Module |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Sensitivity | -84dBm |
| RoHS | Compliant |
No datasheet is available for this part.