The XRCGB series is a compact SMD crystal unit featuring Murata's original package technology. It is designed for high-accuracy frequency generation in small footprints, particularly suited for communication clocks such as Wi-Fi and Bluetooth. It utilizes high-grade quartz elements and a resin-sealed package structure to achieve low ESR and high impact resistance.
Murata XRCGB32M000F1H01R0 technical specifications.
| Nominal Frequency | 32.0MHz |
| Frequency Tolerance | +/-10ppm |
| Load Capacitance | 6pF |
| Equivalent Series Resistance (ESR) | 60ohm |
| Operating Temperature Range | -30 to 85°C |
| Dimensions | 2.0 x 1.6 x 0.7mm |
| Frequency Aging | +/-2ppm/year |
| Drive Level | 150uW |
| RoHS | Compliant |
| Lead-free | Phase 3 |
Download the complete datasheet for Murata XRCGB32M000F1H01R0 to view detailed technical specifications.
No datasheet is available for this part.