Proprietary and Standards Based Radio Modules
Murata ZN-241GSK technical specifications.
| Frequency | 2.4GHz |
| Interface | RS-232, USB |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 4.303423oz |
| RoHS | Compliant |
Download the complete datasheet for Murata ZN-241GSK to view detailed technical specifications.
No datasheet is available for this part.