Circular Connector, 4 Contact(s), Female, IDC Terminal
Murrelektronik Gmbh 7000-12691-0000000 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.