Circular Connector, 5 Contact(s), Plastic, Male, Screw Terminal
Murrelektronik Gmbh 7000-12881-0000000 technical specifications.
| Termination Type | SCREW |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.