Cable Assembly Round 20m 24AWG M12 Circular to M12 Circular 8 to 8 POS M-F
Murrelektronik Gmbh 7000-48041-2912000 technical specifications.
| Cable Type | Round |
| Wire Size | 24AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | M-F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Jacket Material | Polyurethane |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.