Muxlab 500902 technical specifications.
| Height | 4inch |
| Length | 21inch |
| Mount | Chassis |
| Weight | 1.05lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Muxlab 500902 to view detailed technical specifications.
No datasheet is available for this part.