Sign in to ask questions about the Myrra 44443 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Myrra 44443 technical specifications.
| Current Rating | 125mA |
| Depth | 45.5mm |
| Length | 63.5mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 550g |
| Width | 53.5mm |
| RoHS | Compliant |
Download the complete datasheet for Myrra 44443 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.