
MYRRA 74002 Isolation Transformer, EI 16, 6 W, 60V to 120V, 12V, 500 mA
Checking distributor stock and pricing after the page loads.
| Current Rating | 500mA |
| Depth | 16mm |
| Length | 18mm |
| Max Frequency | 70kHz |
| Max Operating Temperature | 50°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Phases | 1 |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 500mA |
| Termination | Pin |
| Width | 17.5mm |
| RoHS | Compliant |
