Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the N-Tron 1002MC-SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 200mA |
| Length | 4.3inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.22kg |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for N-Tron 1002MC-SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
