
N-Tron 102MC-ST technical specifications.
| Current Rating | 140mA |
| Length | 2.9inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 30V |
| Weight | 0.22kg |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for N-Tron 102MC-ST to view detailed technical specifications.
No datasheet is available for this part.
