N-Tron 104TX technical specifications.
| Package/Case | 100 |
| Number of Ports | 4 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for N-Tron 104TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.