Sign in to ask questions about the N-Tron 105FX-SC-POE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
N-Tron 105FX-SC-POE technical specifications.
| Current Rating | 1.6A |
| Length | 3.5inch |
| Max Input Voltage | 49V |
| Min Input Voltage | 46V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 5 |
| Reach SVHC Compliant | No |
| Voltage Rating | 49V |
| DC Rated Voltage | 49V |
| Weight | 0.3kg |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for N-Tron 105FX-SC-POE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
