
N-TRON 105FX-ST INDUST. ETHERNET SWITCH 4XTX, 1XFXST
N-Tron 105FX-ST technical specifications.
| Current Rating | 270mA |
| Length | 3.5inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 5 |
| Reach SVHC Compliant | No |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.27kg |
| Width | 38.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
