
N-TRON 306FX2-N-SC INDUST. ETHERNET SWITCH 4XTX, 2XFXSC
N-Tron 306FX2-N-SC technical specifications.
| Current Rating | 250mA |
| Length | 3.5inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 6 |
| Reach SVHC Compliant | No |
| Voltage Rating | 30V |
| Weight | 0.34kg |
| Width | 51mm |
| RoHS | Compliant |
No datasheet is available for this part.
