
PAPER THERMAL PRINTER 112MM
Nakagawa EPL-112 technical specifications.
| Diameter | 55mm |
| Lead Free | Not Applicable |
| Length | 30m |
| RoHS | Unconfirmed |
Download the complete datasheet for Nakagawa EPL-112 to view detailed technical specifications.
No datasheet is available for this part.
