Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
JTP-1130A Datasheet | Namae
Browse
Manufacturers
API
BOM
Account
NAMAE
JTP-1130A
Datasheet
Namae
JTP-1130A
JTP-1130A
JTP-1130A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Namae JTP-1130A technical specifications.
General
Contact Type
1 maker
Durability
100000Cycles
Max Operating Temperature
70°C
Min Operating Temperature
-20°C
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account