Sign in to ask questions about the Namae JTP-1260EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Namae JTP-1260EM technical specifications.
| Contact Type | 1 maker |
| Durability | 100000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for Namae JTP-1260EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
