This 2-contact circular connector features a straight body orientation and solder termination method. It has a maximum operating temperature range of -40°C and a maximum voltage rating of 250V. The connector is designed for cable mount applications and has a maximum current rating of 15A.
Nanaboshi Electric Mfgcoltd NJC-202-PF technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 15A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.