Conn Circular M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Nanaboshi Electric Mfgcoltd NJC-243-ADM technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Gender | F |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 20A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nanaboshi Electric Mfgcoltd NJC-243-ADM to view detailed technical specifications.
No datasheet is available for this part.