This 10-contact circular connector features a straight body and RCP gender, with a maximum voltage rating of 250V and a maximum current rating of 5A. It is designed for panel mounting and is suitable for use in a variety of applications. The connector is rated for use in environments with temperatures between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 5A |
| RoHS Version | 2002/95/EC |