This circular connector features a 5-contact design with a maximum voltage rating of 250V and a maximum current rating of 10A. It is designed for panel mount applications and has a straight body orientation. The connector is terminated using solder and has a male contact gender. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 10A |
| RoHS Version | 2002/95/EC |