Conn Circular M 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Nanaboshi Electric Mfgcoltd NJW-2410-ADM13 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Gender | F |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 10A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.