
Nanahoshi Kagaku NCS-164-P, 4 Pole Male Straight Cable Mount Circular Connector,Female Contacts
Sign in to ask questions about the Nanahoshi Kagaku NCS-164-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nanahoshi Kagaku NCS-164-P technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NCS-164-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.