This 2-contact connector features a copper alloy contact material with a gold plating, suitable for panel mounting. It operates within a temperature range of -40°C to 120°C. The connector has a straight orientation and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |