
The NCS-307H-R is a 7-contact female connector designed for panel mounting with a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It features copper alloy contacts with a gold plating and a straight orientation. The connector is terminated with solder and has a male contact gender.
Nanahoshi Kagaku NCS-307H-R technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
