
This male 3-contact cable connector features a copper alloy contact material with gold plating, rated for 30A and 250V. It has a straight orientation and a shell size of 44. The connector is designed for solder termination and is suitable for use in a wide operating temperature range of -40°C to 120°C.
Nanahoshi Kagaku NCS-443-PM technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Shell Size | 44 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NCS-443-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
