
Nanahoshi Kagaku, 3 Pole Cable Mount Connector Socket, 16 Shell Size, Male Contacts
Sign in to ask questions about the Nanahoshi Kagaku NJC-163-ADM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nanahoshi Kagaku NJC-163-ADM technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 10A |
| Gender | Female |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJC-163-ADM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
