
The NJC-203-RF connector features female contacts made of copper alloy with gold and silver plating, suitable for 15A current and 250V voltage ratings. It has a straight orientation and a shell size of 20, with three contacts. The connector is designed for panel mount and can operate between -40°C and an unspecified maximum temperature. It is terminated with solder.
Sign in to ask questions about the Nanahoshi Kagaku NJC-203-RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nanahoshi Kagaku NJC-203-RF technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 15A |
| Gender | Female |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJC-203-RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.