The NJC-205-PF connector features a copper alloy contact material with gold and silver plating, and a current rating of 10A. It has a voltage rating of 250V and can operate at temperatures as low as -40°C. The connector has a straight orientation and a shell size of 20, with five contacts and a solder termination. It is designed for cable mounting and has a female contact gender.
Sign in to ask questions about the Nanahoshi Kagaku NJC-205-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nanahoshi Kagaku NJC-205-PF technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 10A |
| Gender | Male |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJC-205-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.