
Nanahoshi Kagaku NJW-20-ADCA technical specifications.
| Gender | Female |
| Material | Metal |
| Series | NJW |
| Shell Size | 20 |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJW-20-ADCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
