
Nanahoshi Kagaku, 3 Pole Cable Mount Connector Plug, 20 Shell Size, Female Contacts
Sign in to ask questions about the Nanahoshi Kagaku NJW-203-PF8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nanahoshi Kagaku NJW-203-PF8 technical specifications.
| Contact Gender | Female |
| Current Rating | 15A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJW-203-PF8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.