
Nanahoshi Kagaku, 4 Pole Cable Mount Connector Plug, 20 Shell Size, Male Contacts
Sign in to ask questions about the Nanahoshi Kagaku NJW-204-PM8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nanahoshi Kagaku NJW-204-PM8 technical specifications.
| Contact Gender | Male |
| Current Rating | 10A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJW-204-PM8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
