The NJW-205-ADF8 is a 5-contact female cable mount connector with a current rating of 10A and a voltage rating of 250V. It features a 20mm shell size and a straight orientation. The connector is terminated with solder and has a cable mount design.
Nanahoshi Kagaku NJW-205-ADF8 technical specifications.
| Contact Gender | Female |
| Current Rating | 10A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJW-205-ADF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.