
The NJW-2410-ADM15 is a cable mount connector with a female gender and a 24mm shell size. It has a current rating of 10A and a voltage rating of 250V. The connector is terminated with solder and has a straight orientation. It features 10 contacts and is designed for use with male contacts.
Nanahoshi Kagaku NJW-2410-ADM15 technical specifications.
| Contact Gender | Male |
| Current Rating | 10A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Straight |
| Shell Size | 24 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJW-2410-ADM15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
