
The NJW-2410-RM connector is a female, panel mount device with a straight orientation and 10 contacts. It has a shell size of 24 and is terminated with solder. The connector is rated for 10A of current and 250V of voltage. It is designed for use with male contacts.
Sign in to ask questions about the Nanahoshi Kagaku NJW-2410-RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nanahoshi Kagaku NJW-2410-RM technical specifications.
| Contact Gender | Male |
| Current Rating | 10A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 10 |
| Orientation | Straight |
| Shell Size | 24 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJW-2410-RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.