
This 24-pin female cable mount connector features a current rating of 15A and a voltage rating of 250V. It has a straight orientation and a solder termination. The connector has 4 contacts and a shell size of 24. It is designed for cable mounting.
Sign in to ask questions about the Nanahoshi Kagaku NJW-244-PF15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nanahoshi Kagaku NJW-244-PF15 technical specifications.
| Contact Gender | Female |
| Current Rating | 15A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Shell Size | 24 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJW-244-PF15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
