The NJW-244-PM11 is a 4-contact cable mount male connector from Nanahoshi Kagaku. It has a current rating of 15A and a voltage rating of 250V. The connector features a straight orientation and a shell size of 24mm. It is designed for solder termination and has a male contact gender.
Sign in to ask questions about the Nanahoshi Kagaku NJW-244-PM11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nanahoshi Kagaku NJW-244-PM11 technical specifications.
| Contact Gender | Male |
| Current Rating | 15A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Shell Size | 24 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJW-244-PM11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.