
Nanahoshi Kagaku NJW-245-PM13, 5 Pole Male Straight Cable Mount Circular Connector, Shell Size 24,Male Contacts
Sign in to ask questions about the Nanahoshi Kagaku NJW-245-PM13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nanahoshi Kagaku NJW-245-PM13 technical specifications.
| Contact Gender | Male |
| Current Rating | 15A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Shell Size | 24 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJW-245-PM13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.