Nanahoshi Kagaku, 16 Pole Cable Mount Connector Plug, 28 Shell Size, Male Contacts
Nanahoshi Kagaku NJW-2816-PM18 technical specifications.
| Contact Gender | Male |
| Current Rating | 10A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 16 |
| Orientation | Straight |
| Shell Size | 28 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJW-2816-PM18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.