
Nanahoshi Kagaku NJW-2824-PM18, 24 Pole Male Straight Cable Mount Circular Connector, Shell Size 28,Male Contacts
Nanahoshi Kagaku NJW-2824-PM18 technical specifications.
| Contact Gender | Male |
| Current Rating | 5A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 24 |
| Orientation | Straight |
| Shell Size | 28 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nanahoshi Kagaku NJW-2824-PM18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.