The 28uH inductor from Nascentechnology is a shielded component with a termination type of SMD/SMT. It measures 2.54mm in height and 7.62mm in length and width. The inductor is packaged in tape and reel quantities of 100. It has an isolation voltage of 1.5kV.
Nascentechnology 95075 technical specifications.
| Height | 2.54mm |
| Inductance | 28uH |
| Isolation Voltage | 1.5kV |
| Length | 7.62mm |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.